Recom RSO DC-DC Converter, ±12V dc/ ±42mA Output, 9 → 36 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C Min

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $6.24

View bulk pricing options

Subtotal (1 unit)*

$41.60

(exc. GST)

$45.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 5$41.60-
6 - 10$40.56$6.24
11 +$39.99$17.71

*price indicative

Packaging Options:
RS Stock No.:
417-253
Mfr. Part No.:
RSO-2412DZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

COO (Country of Origin):
TW

Recom 1W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RSO Series


RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved.

Ultra-wide 4:1 input voltage range

Regulated outputs

Low noise

No external capacitor needed

Remote On/Off Control

Continuous short circuit protection

UL94V-0 package material

SIP-8 package

Note

Part numbers suffixed with 'H3' have 3kVDC isolation and are medically approved
Power derates above 75°C operating temperature
MTBF to MIL-HDBK-217F (25°C).

Standards

EN-60950-1
EN-60601-1 (medically approved, part numbers suffixed with 'H3' only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy