Recom RS3 DC/DC Converter, 12V dc/ 250 mA, 27V dc Input, 9V Input 3 W, Through Hole, 71 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$41.89

(exc. GST)

$46.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 22 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$41.89-
6 - 10$40.842%
11 +$40.273%

*price indicative

Packaging Options:
RS Stock No.:
417-304
Mfr. Part No.:
RS3-2412SZ/H3
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

27V dc

Minimum Input Voltage

9V

Output Current 1

250mA

Mount Type

Through Hole

Input Ratio

3:1

MTBF

3303000h

Number of Outputs

1

Isolation Voltage

3kV dc

Number of Pins

8

Maximum Output Power

3W

Package Type

SIP

Depth

11.1mm

Length

21.8mm

Width

9.2mm

Standards/Approvals

No

Series

RS3

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

71°C

COO (Country of Origin):
TW

RECOM DC-DC Converter, 9 to 27V DC Input Voltage Range, 12V DC Output Voltage - RS3 Series - RS3-2412SZ/H3


Need a power converter that stands up to sudden voltage spikes? Turn to this RECOM DC-DC converter. As it has an isolation voltage of 3kV DC, it's protected against electrical damage. By adjusting input voltages between 9 and 27V DC to an output voltage of 12V DC, it lines up your power supply with your system's needs for smooth operation. Installing the device on a PCB is a piece of cake, thanks to its through-hole mounting style.

Features & Benefits


• Line regulation of ±0.5% helps keep output power steady

• Ripple and noise of just 50mVp-p for crisp and clear signals

• Performs reliably at temperatures between -40°C and +71°C, making it a safe choice for harsh environments

• Compact dimensions of 21.8 (L) x 9.2 (W) x 11.1mm (H) to maximise space on your PCB

• Light weight of 4.7g means it puts minimal strain on your board

Applications


• Measuring instruments

• Telecommunications networks

• Logistics industry

Can I operate this DC-DC converter remotely?


Yes, this converter comes with remote on/off control for added convenience.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy