MPS Converter, 800 mV, 30V/ 2 A, 2.5 MHz, 8-Pin TSOT-23-8

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$10.81

(exc. GST)

$11.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 462 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$5.405$10.81-
20 - 198$4.87$9.749%
200 +$4.49$8.9816%

*price indicative

RS Stock No.:
337-261
Mfr. Part No.:
MP4562GJ-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

800mV, 30mV

Number of Outputs

1

Output Current 1

2A

Number of Pins

8

Package Type

TSOT-23-8

Standards/Approvals

No

Maximum Switching Frequency

2.5MHz

COO (Country of Origin):
CN
The MPS International Ltd Step Down Converter is a configurable frequency, step down converter with an integrated, high voltage high side MOSFE. It provides up to 2A of output current (IOUT) across a 4.5V to 60V input voltage (VIN) range. Peak current mode control with internal compensation provides fast transient response and eases loop design.

30μa low quiescent current

99% duty low dropout regulation

120mΩ integrated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy