MPS Converter, 800 mV, 22.8V/ 3 A, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-142
- Mfr. Part No.:
- MP2322GQH-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,335.50
(exc. GST)
$1,469.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.671 | $1,335.50 |
*price indicative
- RS Stock No.:
- 337-142
- Mfr. Part No.:
- MP2322GQH-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 800mV, 22.8mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 8 | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 800mV, 22.8mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 8 | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a synchronous, rectified, step down, switch mode converter with built in internal power MOSFETs and high light load efficiency. Its offers a very Compact solution that achieves 1A of continuous output current with excellent load and line regulation over a wide input supply range.
TON extension to support large duty cycles
Power good indication
EN shutdown output discharge
OCP and OVP and hiccup
Output adjustable from 0.6V
Related links
- MPS Converter 22.8 V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 4.5 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 8-Pin TSOT-23-8
- MPS Converter 4.5 V/ 3 A 8-Pin TSOT-23-8
- MPS Converter 30 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 2 MHz, 8-Pin TSOT-23-8
- MPS Converter 5 V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 3.3 V/ 600 mA 6-Pin TSOT-23-6
