MPS Converter, 800 mV, 30V/ 2 A, 2.5 MHz, 8-Pin TSOT-23-8

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$2,130.00

(exc. GST)

$2,345.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$4.26$2,130.00

*price indicative

RS Stock No.:
337-259
Mfr. Part No.:
MP4562GJ-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Output Voltage 1

800mV, 30mV

Product Type

Converter

Number of Outputs

1

Output Current 1

2A

Number of Pins

8

Package Type

TSOT-23-8

Standards/Approvals

No

Maximum Switching Frequency

2.5MHz

COO (Country of Origin):
CN
The MPS International Ltd Step Down Converter is a configurable frequency, step down converter with an integrated, high voltage high side MOSFE. It provides up to 2A of output current (IOUT) across a 4.5V to 60V input voltage (VIN) range. Peak current mode control with internal compensation provides fast transient response and eases loop design.

30μa low quiescent current

99% duty low dropout regulation

120mΩ integrated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy