MPS Converter, 2.9V, 5.5 V/ 100 mA, 10-Pin QFN-10

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$16.17

(exc. GST)

$17.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45$3.234$16.17
50 - 95$3.074$15.37
100 +$2.848$14.24

*price indicative

RS Stock No.:
337-233
Mfr. Part No.:
MP4410GQ-P
Brand:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Converter

Output Voltage 1

2.9V, 5.5V

Number of Outputs

1

Output Current 1

100mA

Number of Pins

10

Package Type

QFN-10

Standards/Approvals

No

COO (Country of Origin):
CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, step down, switching regulator with integrated high side/low side, high voltage power MOSFETs. It provides a highly efficient output of up to 100mA. 42V rated MOSFETs and 4.5V to 36V operation range accommodates a variety of step down applications in automotive input environment. A 5μA shutdown mode quiescent current allows use in battery powered applications.

Programmable switching frequency

Stable with ceramic output capacitors

Low output ripple

Programmable soft start

Adjustable input UVLO hysteresis

Precision Peak current limit without current sensing resistor

Programmable Peak current limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy