MPS Converter, 2.9V, 5.5 V/ 100 mA, 10-Pin QFN-10
- RS Stock No.:
- 337-231
- Mfr. Part No.:
- MP4410GQ-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,356.50
(exc. GST)
$1,492.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.713 | $1,356.50 |
*price indicative
- RS Stock No.:
- 337-231
- Mfr. Part No.:
- MP4410GQ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 2.9V, 5.5V | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Number of Pins | 10 | |
| Output Current 1 | 100mA | |
| Package Type | QFN-10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 2.9V, 5.5V | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Number of Pins 10 | ||
Output Current 1 100mA | ||
Package Type QFN-10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, step down, switching regulator with integrated high side/low side, high voltage power MOSFETs. It provides a highly efficient output of up to 100mA. 42V rated MOSFETs and 4.5V to 36V operation range accommodates a variety of step down applications in automotive input environment. A 5μA shutdown mode quiescent current allows use in battery powered applications.
Programmable switching frequency
Stable with ceramic output capacitors
Low output ripple
Programmable soft start
Adjustable input UVLO hysteresis
Precision Peak current limit without current sensing resistor
Programmable Peak current limit
Related links
- MPS Converter 5.5 V/ 100 mA, 10-Pin QFN-10
- MPS Converter 10-Pin QFN-10
- MPS Converter 5.5 V/ 10 A 12-Pin QFN-12
- MPS Converter 5.5 V/ 20 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 12 A, 21-Pin QFN-21
- MPS Converter 5.5 V/ 9 A 14-Pin QFN-14
- MPS Converter 5.5 V/ 6.5 A 14-Pin QFN-14
- MPS MP1917AGR-P High Side Gate Driver 2 QFN-10
