MPS Converter, 810 mV, 45V/ 500 mA, 6-Pin TSOT-23-6
- RS Stock No.:
- 337-183
- Mfr. Part No.:
- MP2456GJ-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$1,098.00
(exc. GST)
$1,208.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $2.196 | $1,098.00 |
*price indicative
- RS Stock No.:
- 337-183
- Mfr. Part No.:
- MP2456GJ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Output Voltage 1 | 810mV, 45mV | |
| Product Type | Converter | |
| Number of Outputs | 1 | |
| Output Current 1 | 500mA | |
| Number of Pins | 6 | |
| Package Type | TSOT-23-6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Output Voltage 1 810mV, 45mV | ||
Product Type Converter | ||
Number of Outputs 1 | ||
Output Current 1 500mA | ||
Number of Pins 6 | ||
Package Type TSOT-23-6 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Monolithic step down switch mode converter with a built in power MOSFET. It achieves a 0.5A Peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides a fast transient response and eases loop stabilization. Fault condition protections include cyclebycycle current limiting and thermal shutdown.
Fixed 1.2MHz frequency
Thermal shutdown
Cycle by cycle over current protection
Wide 4.5V to 50V operating input range
