MPS Converter, 800mV/ 2 A, 2 MHz, 8-Pin TSOT-23-8
- RS Stock No.:
- 337-139
- Mfr. Part No.:
- MP2318GJ-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$2,113.50
(exc. GST)
$2,325.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $4.227 | $2,113.50 |
*price indicative
- RS Stock No.:
- 337-139
- Mfr. Part No.:
- MP2318GJ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 800mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 2A | |
| Number of Pins | 8 | |
| Package Type | TSOT-23-8 | |
| Standards/Approvals | No | |
| Maximum Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 800mV | ||
Number of Outputs 1 | ||
Output Current 1 2A | ||
Number of Pins 8 | ||
Package Type TSOT-23-8 | ||
Standards/Approvals No | ||
Maximum Switching Frequency 2MHz | ||
- COO (Country of Origin):
- CN
The MPS International Ltd High frequency synchronous rectified step down switch mode converter with built in internal power MOSFETs. It offers a very Compact solution to achieve 2A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include OCP and thermal shut down.
Low quiescent current
High efficiency synchronous mode operation
Fixed 2MHz switching frequency
AAM power save mode
Internal soft start
OCP protection and hiccup
Thermal shutdown
Related links
- MPS Converter 2 MHz, 8-Pin TSOT-23-8
- MPS Converter 4.5 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 4.5 V/ 3 A 8-Pin TSOT-23-8
- MPS Converter 8-Pin TSOT-23-8
- MPS Converter 30 V/ 2 A 8-Pin TSOT-23-8
- MPS Converter 22.8 V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 5 V/ 3 A, 8-Pin TSOT-23-8
- MPS Converter 3.3 V/ 600 mA 6-Pin TSOT-23-6
