MPS Converter, 600 mV, 10V/ 3 A, 6-Pin SOT-563
- RS Stock No.:
- 337-095
- Mfr. Part No.:
- MP1660GTF-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$13.88
(exc. GST)
$15.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.388 | $13.88 |
| 100 - 240 | $1.318 | $13.18 |
| 250 + | $1.221 | $12.21 |
*price indicative
- RS Stock No.:
- 337-095
- Mfr. Part No.:
- MP1660GTF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Output Voltage 1 | 600mV, 10mV | |
| Number of Outputs | 1 | |
| Output Current 1 | 3A | |
| Number of Pins | 6 | |
| Package Type | SOT-563 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Output Voltage 1 600mV, 10mV | ||
Number of Outputs 1 | ||
Output Current 1 3A | ||
Number of Pins 6 | ||
Package Type SOT-563 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a fully integrated, high frequency, synchronous, rectified, step down, switch mode converter with internal power MOSFETs. Its offers a very Compact solution that achieves 3A of output current, with excellent load and line regulation over a wide input range. The MP1660 uses synchronous mode operation for higher efficiency over the output current load range.
600kHz switching frequency
Internal soft start
Over current protection and hiccup mode
Thermal shutdown
Output adjustable from 0.6V
