MEAN WELL RSD DC/DC Converter, 5V dc/ 4 A, 160V dc Input, 160V dc Input 20 W, PCB, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 149-771
- Distrelec Article No.:
- 302-30-071
- Mfr. Part No.:
- RSDW20UW-05
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$89.13
(exc. GST)
$98.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 8 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $89.13 |
*price indicative
- RS Stock No.:
- 149-771
- Distrelec Article No.:
- 302-30-071
- Mfr. Part No.:
- RSDW20UW-05
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 160V dc | |
| Output Current 1 | 4A | |
| Output Current 2 | 667mA | |
| Output Voltage 2 | 25V | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 1570kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | -20 → 15 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 20W | |
| Standards/Approvals | EN50155, EN50121-3-2, UL62368-1, IEC60571, EN61373, EAC TP TC 004 | |
| Weight | 35g | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | RSD | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 160V dc | ||
Output Current 1 4A | ||
Output Current 2 667mA | ||
Output Voltage 2 25V | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 1570kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range -20 → 15 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 20W | ||
Standards/Approvals EN50155, EN50121-3-2, UL62368-1, IEC60571, EN61373, EAC TP TC 004 | ||
Weight 35g | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series RSD | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB 6-Pin
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD DC/DC Converter 36V dc Input PCB
- MEAN WELL RSD DC/DC Converter 36V dc Input PCB 6-Pin 2
- Recom RPA20 DC/DC Converter 160V dc Input PCB 105 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 160V dc Input 6 A Chassis, 70 °C Max Temp -40 °C Min Temp
