MEAN WELL MD DC/DC Converter, 5V/ 3 A, 9V Input 15 W, Through Hole, +90 °C Max Temp -40 °C Min Temp, 5-Pin 2 x 1 in
- RS Stock No.:
- 149-695
- Distrelec Article No.:
- 302-29-964
- Mfr. Part No.:
- MDS15A-24
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$42.68
(exc. GST)
$46.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.68 |
*price indicative
- RS Stock No.:
- 149-695
- Distrelec Article No.:
- 302-29-964
- Mfr. Part No.:
- MDS15A-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Output Voltage 2 | 24V dc | |
| Mount Type | Through Hole | |
| MTBF | 1060kH | |
| Ripple and Noise | 60mV Pk-Pk | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 5 | |
| Maximum Output Power | 15W | |
| Package Type | 2 x 1 in | |
| Width | 25.4mm | |
| Standards/Approvals | IEC60601-1 Standard | |
| Weight | 30g | |
| Depth | 12mm | |
| Length | 50.8mm | |
| Series | MD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +90°C | |
| Efficiency | 85.88% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Output Voltage 2 24V dc | ||
Mount Type Through Hole | ||
MTBF 1060kH | ||
Ripple and Noise 60mV Pk-Pk | ||
Isolation Voltage 4kV ac | ||
Number of Pins 5 | ||
Maximum Output Power 15W | ||
Package Type 2 x 1 in | ||
Width 25.4mm | ||
Standards/Approvals IEC60601-1 Standard | ||
Weight 30g | ||
Depth 12mm | ||
Length 50.8mm | ||
Series MD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +90°C | ||
Efficiency 85.88% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL versatile DC-DC medical converter with a wide input range of 9-18Vdc and a single output of 24Vdc at 0.625A. This converter, with a DIP Through hole package, is designed to meet the highest safety standards with 2xMOPP certification.
Wide input range of 9-18Vdc
Single output of 24Vdc at 0.625A
DIP Through hole package design
2xMOPP certification for enhanced safety
RoHS Compliant for environmental friendliness
Related links
- MEAN WELL MD DC/DC Converter 75V Input Through Hole 5-Pin
- MEAN WELL MD DC/DC Converter 75V Input Through Hole, 70 °C Max Temp -40 °C Min Temp 2 x 1 in
- MEAN WELL MD DC/DC Converter 75V dc Input Through Hole, 110 °C Max Temp -40 °C Min
- MEAN WELL MD DC/DC Converter 5 V/ 3000 mA 9V Input 15 W 70 °C Max Temp -40 °C Min Temp
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V Input Through Hole
- MEAN WELL MD DC/DC Converter 75V dc Input DIN Rail
- MEAN WELL MD DC/DC Converter 75V dc Input DIN Rail, 110 °C Max Temp -40 °C Min Temp 2 x
