Cosel DC/DC Converter, 3.3V dc/ 1.35 A, 18V dc Input, 9V Input 4.46 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.52

(exc. GST)

$40.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$36.52
5 - 9$36.08
10 - 24$34.95
25 - 49$34.06
50 +$32.86

*price indicative

RS Stock No.:
136-938
Mfr. Part No.:
SUS6123R3BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

1.35A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

4.46W

Package Type

Surface Mount

Length

31.6mm

Depth

18.1mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

74%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy