Cosel SUTS DC/DC Converter, 3.3V dc/ 1.35 A, 24V dc Input, 18V Input 4.46 W, PCB, 85 °C Max Temp -40 °C Min Temp, 1400

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.07

(exc. GST)

$59.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$54.07
5 - 9$52.46
10 - 24$50.83
25 - 49$49.74
50 +$48.67

*price indicative

RS Stock No.:
130-7933
Mfr. Part No.:
SUTS6243R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

1.35A

Output Current 2

1.35A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Ripple and Noise

200mV Pk-Pk

Number of Pins

7

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

4.46W

Length

37.6mm

Weight

14g

Width

9.15mm

Depth

26.4mm

Series

SUTS

Standards/Approvals

CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Efficiency

75%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Switching Frequency

1400kHz

COO (Country of Origin):
JP

SUTS Series, 3 to 6 W, Single Output


The SUTS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 3 W, 6 W or 10 W. These isolated DC-DC converters do not feature a built-in aluminium or tantalum electrolytic capacitor, which ensures a high level of reliability. With high frequency switching in a space saving package, this series has a high level of efficiency (72% to 87%, depending on model).

Features and Benefits:


Remote ON/OFF is built in;Built-in overcurrent protection circuits;Cooled by convection/forced air;Through hole mounting

Cosel Isolated DC-DC Converters


Standards

UL60950-1, cUL, EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy