Cosel DC/DC Converter, 5V dc/ 2 A, 18V dc Input, 9V Input 10 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin Surface

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$53.28

(exc. GST)

$58.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$53.28-
5 - 9$52.651%
10 - 24$50.714%
25 - 49$49.057%
50 +$47.999%

*price indicative

RS Stock No.:
130-491
Mfr. Part No.:
SUS101205BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

2A

Mount Type

Surface

Number of Outputs

1

Output Voltage Adjustment Range

±5 %

Number of Pins

8

Isolation Voltage

500V ac

Maximum Output Power

10W

Package Type

Surface Mount

Length

39.2mm

Depth

21mm

Standards/Approvals

No

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy