Cosel DC/DC Converter, 15V dc/ 200 mA, 18V dc Input, 9V Input 6 W, Surface, 85 °C Max Temp -40 °C Min Temp, 8-Pin

Get a bulk buy discount

Add 5 more to save $2.15

View bulk pricing options

Subtotal (1 unit)*

$38.77

(exc. GST)

$42.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$38.77-
5 - 9$38.34$2.15
10 - 24$36.92$18.50
25 - 49$35.68$77.25
50 +$34.92$192.50

*price indicative

RS Stock No.:
130-233
Mfr. Part No.:
SUCW61215BP
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-15V dc

Mount Type

Surface

Number of Outputs

2

Output Voltage Adjustment Range

±5 %

Isolation Voltage

500V ac

Number of Pins

8

Package Type

Surface Mount

Maximum Output Power

6W

Standards/Approvals

No

Depth

7mm

Length

32.6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy