Testo 176-H1 Temperature & Humidity Data Logger, USB, 2 Channel

Subtotal (1 unit)*

$1,239.56

(exc. GST)

$1,363.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,239.56

*price indicative

RS Stock No.:
732-0597
Distrelec Article No.:
176-72-584
Mfr. Part No.:
0572 1765
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

176-H1

Accuracy

±0.2 °C

Measurement Parameters

Humidity, Temperature

Number of Channels

2

Interface Type

USB

Data Logger Type

Temperature & Humidity

Power Source

Battery

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

No

Width

63mm

Length

103mm

Height

33mm

Display Type

LCD

Battery Type

AA

Alarm

Yes

Number of Readings per Channel

2000000

Battery Life

8year

RoHS Status: Exempt

COO (Country of Origin):
CN

Testo Temperature And Humidity Data Logger, 2 Inputs, USB Interface - 176 Series - 0572 1765


Monitor the temperature and relative humidity of an enclosed space using this versatile data logger from Testo. This unit has a temperature measuring range of -20°C to +70°C and a humidity measuring range between 0% and 100%RH, making it suitable for use in demanding environments. Its LCD screen clearly displays the measurement values for easy reading. As this logger has a large memory capacity of up to 2,000,000 measurement values, you can easily store your data for comparison and analysis. A built-in USB port lets you connect the data logger to your computer for easy data processing.

Features & Benefits


• Long battery life of eight years for an extended service life

• Broad measuring rate between one second and 24 hours for flexible measurement options

Applications


• Medical and pharmaceutical industry

• Storage facilities

• Marine industry

• Food and beverage production

What type of sensor probes can I use with this data logger?


You can connect external temperature and humidity sensor probes to this data logger. It's compatible with the 12mm probe (RS Stock No. 192-6516) and 4mm probe (RS Stock No. 732-0613) from Testo for ease of assembly.

testo 175H and 176H Series


Compact and Professional Temperature and Humidity Data Loggers for a Wide Range of Applications.,The new testo 175 and testo 176 series data loggers have a USB and an SD card interface, making readout of the data fast and easy.

Note

testo ComSoft Basic 5:
Graphic user interface guides the user step-by-step through the individual procedures,Convenient export functions, e. g. for further processing of the data in Microsoft Excel, or the generation of a PDF which can be made available to other users,The testo ComSoft Basic 5 offers all the basic functions of a logger software,Free download of the testo ComSoft Basic 5 with mandatory registration.

testo Comsoft Professional V4:
For more comprehensive software (testo Comsoft Professional V4), please see RS 745-7043. Comsoft V4 includes data archiving and an online measurement function. Comsoft V4 is compatible with Windows 7, Windows®XP service pack 2 and Windows Vista. Computer interface required: USB 1.1 or higher and Internet Explorer 5.0 SP1 or higher. Compatible logger models: testo 171, 174, 175, 176, 177. Also compatible with the testo 435-4 Climate Tester.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy