Testo 176 T1 Temperature Data Logger, USB Mini-Port

Subtotal (1 unit)*

$950.79

(exc. GST)

$1,045.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$950.79

*price indicative

RS Stock No.:
268-7882
Distrelec Article No.:
176-72-576
Mfr. Part No.:
0572 1761
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

176 T1

Number of Channels

1

Measurement Parameters

Temperature

Interface Type

USB Mini-Port

Data Logger Type

Temperature

Power Source

Battery

IP Rating

IP68, IP65

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

Certified to EN 12830

Length

63mm

Height

103mm

Standards/Approvals

DIN EN 12830

Width

33mm

Resolution

0.01 °C

Battery Type

1 x Lithium TL-5903

Number of Readings per Channel

2000000

Maximum Measurement

400 °C

Battery Life

8year

COO (Country of Origin):
CN
The Testo data logger is excellently suited to the recording of temperatures over long periods. The metal housing is resistant to extreme mechanical influences and hard impacts, making the data logger suitable for use in industrial surroundings. The free ComSoft basic software allows fast programming of the data logger and easy data analysis. When highly accurate temperature control under extreme conditions is required, the testo 176 T1 is the right choice. In the interior, a precise Pt100 sensor measures the temperature.

High data security

Highly accurate measurement with Pt100 sensor

Measurement data memory for 2 million measurement values

Up to 8 years battery life

Data transfer via USB cable or SD card

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy