onsemi, Open Drain Output Temperature Monitor, Surface Mount, Serial, ±2.5°C, 24-Pin QSOP
- RS Stock No.:
- 791-9667
- Mfr. Part No.:
- ADT7476ARQZ-REEL
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 626 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.53
(exc. GST)
$9.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 456 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 624 | $4.265 | $8.53 | - |
| 626 - 1248 | $4.165 | $8.33 | 2% |
| 1250 + | $4.105 | $8.21 | 3% |
*price indicative
- RS Stock No.:
- 791-9667
- Mfr. Part No.:
- ADT7476ARQZ-REEL
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Temperature Monitor | |
| Output Type | Open Drain | |
| Sub Type | Temperature Sensor | |
| Interface Type | Serial | |
| Accuracy | ±2.5°C | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | QSOP | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Length | 8.65mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Temperature Monitor | ||
Output Type Open Drain | ||
Sub Type Temperature Sensor | ||
Interface Type Serial | ||
Accuracy ±2.5°C | ||
Mount Type Surface | ||
Pin Count 24 | ||
Maximum Operating Temperature 150°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Package Type QSOP | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 3.9mm | ||
Length 8.65mm | ||
Automotive Standard No | ||
ADT7475/7476 Temperature Monitors with Fan Control
The ADT7475/7476 series of temperature monitors are designed to measure and monitor the temperature of up to 2 remote sensor diodes, measure their ambient temperature, monitor the fan control speed of up to 4 fans and drive a fan. The monitors are Ideal for designs that require economical and minimal noise system cooling.
Features;
-High and low frequency fan drive signal
-Automatic fan speed control loop
-Enhanced acoustic mode
-Thermal Protection
-Thermal control circuit
-3 and 4 wire fan speed measurement
-SMBus compliant
Temperature Control Interfaces, ON Semiconductor
A range of temperature sensing and monitoring devices from ON Semiconductor.
Related links
- onsemi Surface Mount ±2.5°C, 24-Pin QSOP
- onsemi Surface Mount ±2.5°C, 16-Pin QSOP
- onsemi Surface Mount ±3 °C 8-Pin MSOP
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Maxim Integrated Surface Mount I2C 8-Pin μMAX
- Analog Devices Surface Mount ±2°C, 8-Pin MSOP
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
