Testo 162 IAQ Data Logger, WiFi
- RS Stock No.:
- 619-122
- Mfr. Part No.:
- 0572 1626
- Brand:
- Testo
This image is representative of the product range
Subtotal (1 unit)*
$1,740.95
(exc. GST)
$1,915.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 24 August 2026
- Plus 4 unit(s) shipping from 03 September 2026
Units | Per unit |
|---|---|
| 1 + | $1,740.95 |
*price indicative
- RS Stock No.:
- 619-122
- Mfr. Part No.:
- 0572 1626
- Brand:
- Testo
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Data Logger | |
| Model Number | 162 IAQ | |
| Accuracy | ±0.5°C | |
| Measurement Parameters | Temperature, Humidity | |
| Number of Channels | 1 | |
| Interface Type | WiFi | |
| Power Source | Power Supply, 4x AA Batteries | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 32mm | |
| Width | 82mm | |
| Standards/Approvals | WEP, WPA (TKIP), HACCP, WPA2 (AES), Security: WPA2 Enterprise, EN12830, WLAN Standard 802.11 b/g/n, WPA Personal | |
| Hazardous Area Certification | No | |
| Length | 117mm | |
| Number of Readings per Channel | 10000 | |
| Battery Life | 1year | |
| Battery Type | AA | |
| Alarm | Yes | |
| Maximum Measurement | 50 °C | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Data Logger | ||
Model Number 162 IAQ | ||
Accuracy ±0.5°C | ||
Measurement Parameters Temperature, Humidity | ||
Number of Channels 1 | ||
Interface Type WiFi | ||
Power Source Power Supply, 4x AA Batteries | ||
IP Rating IP20 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 50°C | ||
Height 32mm | ||
Width 82mm | ||
Standards/Approvals WEP, WPA (TKIP), HACCP, WPA2 (AES), Security: WPA2 Enterprise, EN12830, WLAN Standard 802.11 b/g/n, WPA Personal | ||
Hazardous Area Certification No | ||
Length 117mm | ||
Number of Readings per Channel 10000 | ||
Battery Life 1year | ||
Battery Type AA | ||
Alarm Yes | ||
Maximum Measurement 50 °C | ||
- COO (Country of Origin):
- CN
Related links
- Testo TESTO 162 Online Data Logger, WiFi
- Testo TESTO 162 H1 Data Logger, WiFi
- Testo TESTO 162 T2 Temperature Data Logger, WiFi
- Testo TESTO 162 T1 Temperature Data Logger, WiFi
- Testo TESTO 162 H2 Temperature & Humidity Data Logger, WiFi
- Testo TESTO 162 T3 Temperature Data Logger 2 Channel
- Testo 160 E Temperature & Humidity Data Logger, WiFi
- Testo Saveris 2 T1 Temperature Data Logger, WiFi
