Testo 162 H1 Data Logger, WiFi

Subtotal (1 unit)*

$943.29

(exc. GST)

$1,037.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$943.29

*price indicative

RS Stock No.:
619-107
Mfr. Part No.:
0572 1624
Brand:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Data Logger

Model Number

162 H1

Measurement Parameters

Humidity, Temperature

Interface Type

WiFi

Power Source

Battery

IP Rating

IP30, IP65, IP54, IP20

Minimum Operating Temperature

30°C

Maximum Operating Temperature

50°C

Standards/Approvals

HACCP, EN 605841, EN12830

Hazardous Area Certification

No

Number of Readings per Channel

10000

Battery Type

AA

Battery Life

1year

Maximum Measurement

1350 °C

Alarm

Yes

COO (Country of Origin):
CN
The Testo Online data logger with display and integrated temperature and humidity sensor for reliable climate monitoring. It enables automated tracking of temperature and humidity values. Limit violations trigger alarms via push notification, email, or optional SMS, ensuring timely alerts for critical conditions.

IP30 protection rated

0.1 °C resolution

-30 to +50 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy