Fluke Cable Assembly Voltage Test Lead for Use with Fluke 1730 Energy Logger
- RS Stock No.:
- 182-6748
- Mfr. Part No.:
- 3PHVL-17XX
- Brand:
- Fluke
Subtotal (1 unit)*
$241.00
(exc. GST)
$265.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.00 |
*price indicative
- RS Stock No.:
- 182-6748
- Mfr. Part No.:
- 3PHVL-17XX
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Accessory Type | Cable Assembly Voltage Test Lead | |
| Product Type | Test Lead | |
| For Use With | Fluke 1730 Energy Logger | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Accessory Type Cable Assembly Voltage Test Lead | ||
Product Type Test Lead | ||
For Use With Fluke 1730 Energy Logger | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Fluke Test Lead, Cable Assembly Voltage Test Lead, For Use With Fluke 1730 Energy Logger - 3PHVL-17XX
This test lead is an electrical cable assembly designed for use with a Fluke 1730 Energy Logger in non-hazardous environments. It functions as a voltage test connection to facilitate energy monitoring tasks and integrates with compatible logging instruments as a dedicated accessory.
Features and Benefits:
• Fluke brand construction for consistent compatibility with loggers
• Cable assembly format provides organised signal routing
• Voltage test lead configuration supports accurate voltage measurement
• Designed for non-hazardous area use for standard workplace environments
• Cable assembly format provides organised signal routing
• Voltage test lead configuration supports accurate voltage measurement
• Designed for non-hazardous area use for standard workplace environments
Applications
• Suitable for commissioning with 1730 Energy Logger units
• Used with energy monitoring workflows in commercial sites
• Ideal for replacing worn Fluke voltage test lead connections
• Can be used for routine electrical logging and diagnostics
• Used with energy monitoring workflows in commercial sites
• Ideal for replacing worn Fluke voltage test lead connections
• Can be used for routine electrical logging and diagnostics
Is this lead rated for use in explosive atmospheres?
It is intended solely for use outside hazardous areas and lacks hazardous-area certification.
Can it be used as a general-purpose multimeter lead?
It is configured as a voltage test cable assembly specifically to interface with the 1730 Energy Logger rather than as a universal multimeter probe.
Does the lead include additional attachments or adaptors?
The item is supplied as a cable assembly test lead intended as an accessory
no separate adaptors are specified.
Which applications benefit most from this accessory?
It is best employed in energy monitoring and logging tasks where a dedicated connector set for the 1730 Energy Logger is required.
Related links
- Fluke Cable Assembly Voltage Test Lead for Use with Fluke 1730 Energy Logger
- Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger
- Fluke Case for Use with Fluke 1730 Energy Logger
- Fluke Current Transformer for Use with Fluke 1730 Energy Logger
- Fluke Auxiliary Cable for Use with Fluke 1730
- Fluke Test Lead Kit for Use with Fluke 17XX Power or Energy Loggers
- Fluke Hanging Strap for Use with Fluke 1730
- Fluke Lithium-ion Battery for Use with Fluke 1730
