Fluke Lithium-ion Battery for Use with Fluke 1730

Subtotal (1 unit)*

$119.00

(exc. GST)

$130.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.00

*price indicative

RS Stock No.:
788-7188
Mfr. Part No.:
BP1730
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Accessory Type

Lithium-ion Battery

Product Type

Lithium-ion Battery

For Use With

Fluke 1730

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Fluke Lithium-ion Battery, Fluke Compatibility, Non-Hazardous Area Certification - BP1730


This lithium-ion battery provides portable backup power for use with the Fluke 1730 three-phase energy logger, supplying operating time when the logger cannot be powered from the measured circuit or mains. It is a customer-replaceable, rechargeable battery designed to maintain instrument operation during field surveys and logging sessions, enabling continued data capture and on-site checks without immediate external power.

Features and Benefits:


• 3.7V 9.25Wh cell delivers four-hour run time in standard mode
• Rechargeable pack reduces downtime between measurements
• Customer-replaceable design allows rapid field swaps
• Charging completes in under 6 hours for quick turnaround
• Supports power-saving mode extending run time to 5.5 hours
• Compatible with instrument backup functions during logging

Applications


• Used with energy logging during service entrance surveys
• Suitable for on-site load studies without nearby mains
• Ideal for overnight or extended logging sessions in panels
• Can be used as a spare power source for field technicians
• Compatible with battery replacement procedures on site

How long will it run during normal field operation?


In standard operating mode it provides approximately four hours of backup run time

using the instrument’s power-saving mode can extend this to about 5.5 hours.

How quickly can it be recharged between shifts?


The battery recharges in less than 6 hours when returned to a suitable charger or the instrument’s charging system.

Is the battery user-serviceable on site?


Yes, it is designed to be customer-replaceable so technicians can swap batteries without factory intervention.

Which safety or compatibility constraints apply when using it?


The pack is intended specifically for use with the associated energy logger and follows the instrument’s specified power and connection requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy