Digilent DT9816-S Data Acquisition 2-Channel, USB, 750 ksps, 16 bit
- RS Stock No.:
- 278-2762
- Distrelec Article No.:
- 303-68-551
- Mfr. Part No.:
- 6069-410-137
- Brand:
- Digilent
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 278-2762
- Distrelec Article No.:
- 303-68-551
- Mfr. Part No.:
- 6069-410-137
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 750ksps | |
| Number of Channels | 2 | |
| Resolution | 16 bit | |
| Connectivity | USB | |
| Standards/Approvals | No | |
| Model Number | DT9816-S | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 750ksps | ||
Number of Channels 2 | ||
Resolution 16 bit | ||
Connectivity USB | ||
Standards/Approvals No | ||
Model Number DT9816-S | ||
- COO (Country of Origin):
- HU
The Digilent simultaneous USB DAQ device eliminate the phase shift between signals, allowing to correlate simultaneous measurements of multiple inputs.
All modules run off USB power supply and no external power supply needed
Includes free QuickDAQ software to get up and running quickly
Related links
- Digilent USB-1608G Data Acquisition 2-Channel 250 ksps, 16 bit
- Digilent USB-2627 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent USB-3102 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent USB-2637 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent MCC USB-1608GX Data Acquisition 8-Channel 500 ksps, 16 bit
- Digilent MCC USB-231 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-234 Data Acquisition 4-Channel 100 ksps, 16 bit
- Digilent MCC USB-1608FS-Plus Data Acquisition 8-Channel 100 ksps, 16 bit
