Digilent USB-3102 Data Acquisition 4-Channel, USB, 100 ksps, 16 bit

Subtotal (1 unit)*

$727.92

(exc. GST)

$800.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$727.92

*price indicative

RS Stock No.:
278-2743
Distrelec Article No.:
303-68-528
Mfr. Part No.:
6069-410-030
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Data Acquisition

Sampling Rate

100ksps

Resolution

16 bit

Number of Channels

4

Connectivity

USB

Power Source

USB

Standards/Approvals

No

Model Number

USB-3102

COO (Country of Origin):
HU
The Digilent USB-3100 Series are voltage and current output USB 2.0 full-speed devices. The USB-3102/3104/3106 also provide four, eight or 16 current outputs. All devices provide synchronous and concurrent voltage updates. All USB-3100 Series devices except the USB-3101FS provide eight digital I/O lines and one 32-bit event counter.

16-bit resolution

High drive output available

Synchronous update available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy