Digilent USB-DIO32HS Data Acquisition 32-Channel, USB, 8 Msps, 32 bit

Subtotal (1 unit)*

$889.61

(exc. GST)

$978.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$889.61

*price indicative

RS Stock No.:
278-2744
Distrelec Article No.:
303-68-529
Mfr. Part No.:
6069-410-033
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Data Acquisition

Sampling Rate

8Msps

Number of Channels

32

Resolution

32 bit

Connectivity

USB

Power Source

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Length

128.52mm

Width

88.39mm

Standards/Approvals

No

Height

35.56mm

Model Number

USB-DIO32HS

COO (Country of Origin):
HU
The Digilent USB-DIO32HS provides 32 bits of high-speed digital I/O and features independent input and output scan clocks, hardware and software triggering, and pattern detection or generation.

Pattern detection and generation

Input scan rate up to 8 MS/s

Update rate up to 8 MS/s

Independent input and output scan clocks

External trigger and clock inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy