ams OSRAM Data Acquisition IC, 16 bit, 2000 μs, 20-Pin SSOP
- RS Stock No.:
- 200-6328
- Mfr. Part No.:
- AS8510-ASSM
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-6328
- Mfr. Part No.:
- AS8510-ASSM
- Brand:
- ams OSRAM
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
| Brand | ams OSRAM | |
| Number of ADCs | 2 | |
| Product Type | Data Acquisition IC | |
| Sub Type | Data Acquisition | |
| Number of DACs | 0 | |
| Resolution | 16 bit | |
| Maximum Settling Time | 2000μs | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 2mm | |
| Standards/Approvals | No | |
| Length | 7.5mm | |
| Series | AS8510 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Number of ADCs 2 | ||
Product Type Data Acquisition IC | ||
Sub Type Data Acquisition | ||
Number of DACs 0 | ||
Resolution 16 bit | ||
Maximum Settling Time 2000μs | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 2mm | ||
Standards/Approvals No | ||
Length 7.5mm | ||
Series AS8510 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- AT
The ams AG 20 pin of data acquisition device for battery sensor has provide virtually offset free, low noise, two channel measurement device. In this analogue to digital conversion and digital filtering, the resulting
16-bit digital word are accessible through 4-wire standard serial interface. It has programmable sampling to enable data throughputs from less than 1Hz to 8kHz.
Zero Offset for both channels
Ambient temperature operation in -40°C to +125°C
AEC - Q100 automotive qualified
Related links
- ams OSRAM Data Acquisition IC 2000 μs, 20-Pin SSOP
- ams OSRAM AS8510-ASSM Data Acquisition IC 2000 μs, 20-Pin SSOP
- Texas Instruments Data Acquisition IC 0.5 Msps, 38-Pin TSSOP
- Texas Instruments ADS8688IDBT Data Acquisition IC 0.5 Msps, 38-Pin TSSOP
- Microchip Data Acquisition IC 115.2 kBd, 8-Pin SOIC
- Analog Devices AD5593RBRUZ Data Acquisition IC 10 kHz 16-Pin TSSOP
- Analog Devices Data Acquisition IC 10 kHz 16-Pin TSSOP
- ams OSRAM AS8579 Capacitive Proximity Detector -0.3 V 7 V 24 SSOP