Fluke calibration Data Acquisition Case for Use with 1586A Super-DAQv Precision Temperature Scanner Case
- RS Stock No.:
- 271-2843
- Mfr. Part No.:
- 1586-CASE
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$1,419.00
(exc. GST)
$1,560.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,419.00 |
*price indicative
- RS Stock No.:
- 271-2843
- Mfr. Part No.:
- 1586-CASE
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Accessory Type | Case | |
| Product Type | Data Acquisition Case | |
| For Use With | 1586A Super-DAQv Precision Temperature Scanner | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Accessory Type Case | ||
Product Type Data Acquisition Case | ||
For Use With 1586A Super-DAQv Precision Temperature Scanner | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Fluke Carrying case is used for the 1586 super DAQ precision temperature scanner. This case has ultra high impact structural copolymer shell for strength and durability. This case has automatic purge valve for quick equalization after changes in atmospheric pressure.
Unbreakable
Watertight airtight and dustproof
Chemical resistant and corrosion proof
Easy to open double throw latches foam lined for impact protection
- RS Stock No. 2782739
- Mfr. Part No. 6069-410-024
Each
$3,677.67
- RS Stock No. 0857751
- Mfr. Part No. DM304
Each
$1,125.49
- RS Stock No. 9223016
- Mfr. Part No. 4288-2
Each
$496.93
Each
$1,407.27
Related links
- Fluke calibration 1586A/1DS 240/C Temperature Calibrator
- Fluke calibration 1586A/DSHC 240/C Temperature Calibrator
- Fluke calibration 1586A 240/C Temperature Calibrator
- Fluke calibration 1586A/2DS 240/C Temperature Calibrator
- Fluke calibration 1586A/1HC 240/C Temperature Calibrator
- Fluke calibration 1586A/2HC 240/C Temperature Calibrator
- Fluke calibration Carrying Case Carrying Case for Use with Portable Calibration Baths
- Keysight Technologies Data Acquisition Case for Use with Data Acquisition & Switch Unit Digital












