Fluke calibration 1586A/1HC 240/C Temperature Calibrator
- RS Stock No.:
- 276-8066
- Mfr. Part No.:
- 1586A/1HC 240/C
- Brand:
- Fluke calibration
Subtotal (1 unit)*
$7,911.00
(exc. GST)
$8,702.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,911.00 |
*price indicative
- RS Stock No.:
- 276-8066
- Mfr. Part No.:
- 1586A/1HC 240/C
- Brand:
- Fluke calibration
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke calibration | |
| Product Type | Temperature Calibrator | |
| Calibrator Type | Thermocouple Calibrator | |
| Resolution | 0.001 °C | |
| Accuracy | 0.001 °C | |
| Thermocouple Type | RTD | |
| Temperature Scale | Centigrade | |
| Weight | 9.5kg | |
| Length | 385mm | |
| Height | 150mm | |
| Standards/Approvals | CE, IEC 61010, CSA | |
| Width | 245mm | |
| Select all | ||
|---|---|---|
Brand Fluke calibration | ||
Product Type Temperature Calibrator | ||
Calibrator Type Thermocouple Calibrator | ||
Resolution 0.001 °C | ||
Accuracy 0.001 °C | ||
Thermocouple Type RTD | ||
Temperature Scale Centigrade | ||
Weight 9.5kg | ||
Length 385mm | ||
Height 150mm | ||
Standards/Approvals CE, IEC 61010, CSA | ||
Width 245mm | ||
- COO (Country of Origin):
- CN
The Fluke Super DAQ Accredited calibration precision temperature scanner use with high capacity module for factory applications such as temperature validation. The internal high capacity module allows you to pre configure multiple input modules and simply exchange one module for another depending on your test requirements. Recall a stored test setup to make the changeover even faster. And if you prefer you can always measure a variety of different input types at the same time in a single high capacity module, including thermocouples, RTDs, voltage, resistance or current.
Multiple modes of operation
Real time graphing in colour
Data portability and security
Automated sensor calibration
Best temperature measurement accuracy
Flexible configuration for the factory or benchtop
Related links
- Fluke calibration 1586A 240/C Temperature Calibrator
- Fluke calibration 1586A/DSHC 240/C Temperature Calibrator
- Fluke calibration 1586A/2HC 240/C Temperature Calibrator
- Fluke calibration 1586A/2DS 240/C Temperature Calibrator
- Fluke calibration 1586A/1DS 240/C Temperature Calibrator
- Fluke calibration 9144-C-256 Temperature Calibrator
- Fluke calibration 9100S-C-256 Temperature Calibrator
- Fluke calibration 9143-C-256 Temperature Calibrator
