Keysight Technologies Data Acquisition Cable for Use with 1150A/51A/52A/53A/54A/55A Cable Kit
- RS Stock No.:
- 195-3221
- Distrelec Article No.:
- 301-85-833
- Mfr. Part No.:
- Y1159A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$86.29
(exc. GST)
$94.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.29 |
*price indicative
- RS Stock No.:
- 195-3221
- Distrelec Article No.:
- 301-85-833
- Mfr. Part No.:
- Y1159A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Cable | |
| Accessory Type | Cable Kit | |
| For Use With | 1150A/51A/52A/53A/54A/55A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Cable | ||
Accessory Type Cable Kit | ||
For Use With 1150A/51A/52A/53A/54A/55A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies 6-to-16 pin cable kit for 1150A/51A/52A/53A/54A/55A.
Supplies to build 2 cables
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Cable for Use with Y1153A, Y1154A Cable Kit
- Keysight Technologies Data Acquisition Cable for Use with Y1150A Y1152A Cable Kit
- Keysight Technologies Data Acquisition Cable Connector for Use with 34980A Data Acquisition System Switch/Attenuator
- Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable
- Keysight Technologies Data Acquisition Cable for Use with 34934C and 34934T Terminal Block Row Expansion Cable
- Keysight Technologies Data Acquisition Module for Use with 34922, 34924 78-pin Dsub Female Solder Cup Connector Kit
- Keysight Technologies Data Acquisition Module for Use with 34950A 78-pin Dsub Male Solder Cup Connector Kit
- Keysight Technologies Data Acquisition Connector for Use with 34952 50-pin Dsub Male, 34951 Solder Cup Connector Kit
