Keysight Technologies Data Acquisition Connector for Use with 34952 50-pin Dsub Male, 34951 Solder Cup Connector Kit
- RS Stock No.:
- 195-3210
- Mfr. Part No.:
- Y1141A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$243.00
(exc. GST)
$267.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.00 |
*price indicative
- RS Stock No.:
- 195-3210
- Mfr. Part No.:
- Y1141A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Connector | |
| Accessory Type | Solder Cup Connector Kit | |
| For Use With | 34952 50-pin Dsub Male, 34951 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Connector | ||
Accessory Type Solder Cup Connector Kit | ||
For Use With 34952 50-pin Dsub Male, 34951 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Used for 34951, 34952 – 50-pin Dsub male – 125 V. Connector Kit is used to build custom cables.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with 34950A 78-pin Dsub Male Solder Cup Connector Kit
- Keysight Technologies Data Acquisition Module for Use with 34922, 34924 78-pin Dsub Female Solder Cup Connector Kit
- Keysight Technologies Data Acquisition Connector for Use with DAQ970 Data Acquisition System Multiplexer Module
- Keysight Technologies Data Acquisition Cable Connector for Use with 34980A Data Acquisition System Switch/Attenuator
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System Breadboard Module
- Keysight Technologies Data Acquisition Connector for Use with 34980A Data Acquisition System 20-Channel 5A Form A Switch
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Keysight Technologies Data Acquisition Multiplexer for Use with Data Acquisition System Data Acquisition Multiplexer
