Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable
- RS Stock No.:
- 195-3206
- Mfr. Part No.:
- Y1138A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$458.00
(exc. GST)
$503.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.00 |
*price indicative
- RS Stock No.:
- 195-3206
- Mfr. Part No.:
- Y1138A
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | D-Sub Cable | |
| Product Type | Data Acquisition Cable | |
| For Use With | Data Acquisition System | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type D-Sub Cable | ||
Product Type Data Acquisition Cable | ||
For Use With Data Acquisition System | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Keysight Technologies Data Acquisition Cable, 3m Length, 300V DC Voltage Rating - 34980A Series - Y1138A
Need a reliable way to hook up your 34980A series module to a sensor or computer? Get this data acquisition cable from Keysight Technologies to boost communication between two systems. Thanks to a voltage rating of 300V DC, this cord handles low-voltage applications without a hitch. The pre-terminated connectors save on installation time, so setup is quick and easy. Added strain relief protects the internal wires against damage caused by frequent insertion and removal, so it's built to last. A length of 3m ensures an easy reach between your devices.
Features & Benefits
• 78-pin male and female D-sub connectors for compatibility with standard connection ports
• Plug-and-play connectors for convenient installation
• Shielded to reduce the risk of EMI
Applications
• Design verifications
• Industrial packaging
• Assembly lines
• Medical equipment
• Automotive manufacturing
Will this cable come loose easily in heavy-duty environments?
No, the D-sub connectors have screws on each side that firmly attach the cable to a data acquisition system and your equipment. This means the connection holds firm, even when it's subjected to vibrations.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable
- Keysight Technologies Data Acquisition Multifunction Module for Use with 34980A Data Acquisition System D/A Converter
- Keysight Technologies Data Acquisition Cable Connector for Use with 34980A Data Acquisition System Switch/Attenuator
- Keysight Technologies Data Acquisition Cable for Use with Y1153A, Y1154A Cable Kit
- Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System
- Keysight Technologies Data Acquisition Cable for Use with Y1150A Y1152A Cable Kit
- Keysight Technologies Data Acquisition Cable for Use with 34934C and 34934T Terminal Block Row Expansion Cable
- Keysight Technologies Data Acquisition Cable for Use with 1150A/51A/52A/53A/54A/55A Cable Kit
