Keysight Technologies Data Acquisition Cable for Use with Data Acquisition System D-Sub Cable

Subtotal (1 unit)*

$383.00

(exc. GST)

$421.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.00

*price indicative

RS Stock No.:
195-3205
Distrelec Article No.:
301-85-787
Mfr. Part No.:
Y1137A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Accessory Type

D-Sub Cable

Product Type

Data Acquisition Cable

For Use With

Data Acquisition System

Standards/Approvals

No

Keysight Technologies Data Acquisition Cable, 1.5m Length, 300V DC Voltage Rating - 34980A Series - Y1137A


Looking for a way to establish communication between two instruments? Choose this data acquisition cable from Keysight Technologies to create an effective link between your equipment or computer and a data acquisition system. It comes with pre-terminated connectors, saving you time during installation. Strain relief on each connector protects the integrity of the link and ensures the unit can stand up to wear and tear. Thanks to a voltage rating of 300V DC, you can use this cable in low-power applications. Outer shielding helps to prevent electromagnetic and radio frequency interferences, so you can count on crisp and clear signal transmission.

Features & Benefits


• 78-pin male and female D-sub connectors for compatibility with standard ports

• Plug-and-play design for convenient installation

• Length of 1.5m for an easy reach between different systems

Applications


• Research and development systems

• Medical equipment

• Automated industrial processes

• Diagnostic and repair operations

Can I use any cable to connect my data acquisition system to a computer or sensor?


When connecting your data acquisition system to a computer or sensor, it's crucial to use appropriate cables. Consider signal compatibility, matching connector types, and proper cable shielding for noise resistance to ensure optimal performance.

Note

Manufacturer’s Warranty

Related links