Keysight Technologies Data Acquisition Configuration Block for Use with 34934A Quad 4 x 32 Reed Matrix Configuration
- RS Stock No.:
- 195-3145
- Distrelec Article No.:
- 301-64-416
- Mfr. Part No.:
- 34934C
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$1,011.00
(exc. GST)
$1,112.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,011.00 |
*price indicative
- RS Stock No.:
- 195-3145
- Distrelec Article No.:
- 301-64-416
- Mfr. Part No.:
- 34934C
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Data Acquisition Configuration Block | |
| Accessory Type | Configuration Block | |
| For Use With | 34934A Quad 4 x 32 Reed Matrix | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Data Acquisition Configuration Block | ||
Accessory Type Configuration Block | ||
For Use With 34934A Quad 4 x 32 Reed Matrix | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
This configuration block provides flexible options for wiring rows and columns to D- Sub connectors. Configuration block 34934C-001 can be used to create 4x128 1-wire or 4x64 2-wire matrices. Configuration block 34934C-002 can be used to create 8x64 1-wire, 8x32 2-wire, or 16x32 1-wire matrices. Expansion headers are also provided for creating larger matrices.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Data Acquisition Module for Use with 34934A Quad 4 x 32 Reed Matrix Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34980A Data Acquisition System Quad 4 x 32 Reed Matrix
- Keysight Technologies Data Acquisition Terminal Block for Use with 34980A Data Acquisition System Dual/Quad 4 x 8 Reed
- Keysight Technologies Data Acquisition Module for Use with 34933A and L4433A 4 x 8 Matrix Terminal Block
- Keysight Technologies Data Acquisition Multiplexer for Use with 34934A 64-Channel Form A Switch Terminal Block
- Keysight Technologies Data Acquisition Cable for Use with 34934C and 34934T Terminal Block Row Expansion Cable
- Keysight Technologies Data Acquisition Multiplexer for Use with DAQ970 Data Acquisition System Matrix Module
- Keysight Technologies Data Acquisition Module for Use with 34932A Matrix Terminal Block
