Keysight Technologies Data Acquisition Module for Use with 34933A and L4433A 4 x 8 Matrix
- RS Stock No.:
- 195-3143
- Mfr. Part No.:
- 34933T-001
- Brand:
- Keysight Technologies
Stocked by manufacturer – available for delivery 12/08/2024
Price (ex. GST) Each
$520.00
(exc. GST)
$572.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $520.00 |
- RS Stock No.:
- 195-3143
- Mfr. Part No.:
- 34933T-001
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Keysight 34933T is a terminal block for the 34933A 4x8 Matrix and the L4433A 4x8 Matrix. This terminal block is used for discrete wiring. It supports up to 20 AWG wire size typical for <100 connections or 24 AWG for >100 connections. The following two terminal blocks are available to facilitate wiring connections to the 34933A module and L4433A instrument: 34933T-001 (Option 001) Terminal Block for 2-wire configurations, 34933T-002 (Option 002) Terminal Block for 1-wire configurations
The 34933T is a detachable terminal block that provides a flexible method for connecting external wiring.
The 34933T is a detachable terminal block that provides a flexible method for connecting external wiring.
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block |
For Use With | 34933A and L4433A 4 x 8 Matrix |
Related links
- Keysight Technologies Data Acquisition Module for Use with 34934A...
- Keysight Technologies Data Acquisition Module for Use with 34925A...
- Keysight Technologies Data Acquisition Terminal Block for Use with...
- Keysight Technologies Data Acquisition Multiplexer for Use with...
- Keysight Technologies Data Acquisition Terminal Block for Use with...
- Keysight Technologies Data Acquisition Module for Use with 34932A Matrix
- Keysight Technologies Data Acquisition Module for Use with 34931A Matrix
- Keysight Technologies Data Acquisition Terminal Block for Use with...