- RS Stock No.:
- 686-8196
- Mfr. Part No.:
- ULQ2004A
- Brand:
- STMicroelectronics
160 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.319
(exc. GST)
$1.451
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.319 | $13.19 |
*price indicative |
- RS Stock No.:
- 686-8196
- Mfr. Part No.:
- ULQ2004A
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Operating Temperature | +105 °C |
Length | 20mm |
Width | 7.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 20 x 7.1 x 5.1mm |
Height | 5.1mm |
Related links
- Texas Instruments ULN2003AN 500 mA 50 V, 16-Pin PDIP
- Texas Instruments ULN2003ADR 500 mA 50 V, 16-Pin SOIC
- Texas Instruments ULQ2003AD 500 mA 50 V, 16-Pin SOIC
- Texas Instruments ULN2004AD 500 mA 50 V, 16-Pin SOIC
- Texas Instruments ULN2003AID 500 mA 50 V, 16-Pin SOIC
- Texas Instruments ULN2002AN 500 mA 50 V, 16-Pin PDIP
- STMicroelectronics ULQ2003D1013TR 500 mA 50 V, 16-Pin SOIC
- Texas Instruments ULN2003APWR NPN Darlington Transistor Array 16-Pin TSSOP