STMicroelectronics ULQ2004A, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin PDIP
- RS Stock No.:
- 170-2063
- Mfr. Part No.:
- ULQ2004A
- Brand:
- STMicroelectronics
115 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 25)
$1.319
(exc. GST)
$1.451
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
25 - 100 | $1.319 | $32.975 |
125 + | $1.187 | $29.675 |
*price indicative
- RS Stock No.:
- 170-2063
- Mfr. Part No.:
- ULQ2004A
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 20 x 7.1 x 5.1mm |
Length | 20mm |
Maximum Operating Temperature | +105 °C |
Height | 5.1mm |
Width | 7.1mm |
Related links
- STMicroelectronics ULQ2004A, 7-element NPN Darlington Transistor,...
- Texas Instruments ULN2003AIN, 7-element NPN Darlington Transistor,...
- Texas Instruments ULN2003AN, 7-element NPN Darlington Transistor,...
- Texas Instruments ULN2004AN, 7-element NPN Darlington Transistor,...
- STMicroelectronics ULQ2003A, 7-element NPN Darlington Transistor,...
- STMicroelectronics ULN2004A, 7-element NPN Darlington Transistor,...
- STMicroelectronics ULN2003A, 7-element NPN Darlington Transistor,...
- STMicroelectronics ULN2002A, 7-element NPN Darlington Transistor,...