Recently searched

    STMicroelectronics ULQ2003A, 7-element NPN Darlington Transistor, 500 mA 50 V HFE:1000 @ 350 mA @ 2 V, 16-Pin PDIP

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 tube of 25 units)**

    $16.15

    (exc. GST)

    $17.78

    (inc. GST)

    Add to Basket
    Select or type quantity
    25 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tube**
    25 - 100$0.646$16.15
    125 +$0.581$14.525

    **price indicative

    RS Stock No.:
    168-8907
    Mfr. Part No.:
    ULQ2003A
    Brand:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Transistor Type

    NPN

    Maximum Continuous Collector Current

    500 mA

    Maximum Collector Emitter Voltage

    50 V

    Maximum Emitter Base Voltage

    30 V

    Package Type

    PDIP

    Mounting Type

    Through Hole

    Pin Count

    16

    Transistor Configuration

    Common Emitter

    Number of Elements per Chip

    7

    Minimum DC Current Gain

    1000 @ 350 mA @ 2 V

    Maximum Collector Base Voltage

    30 V

    Maximum Collector Emitter Saturation Voltage

    1.6 V

    Length

    20mm

    Base Current

    25mA

    Maximum Operating Temperature

    +105 °C

    Minimum Operating Temperature

    -40 °C

    Height

    4.59mm

    Width

    7.1mm

    Dimensions

    20 x 7.1 x 4.59mm

    Related links