- RS Stock No.:
- 168-6449
- Mfr. Part No.:
- ULN2002A
- Brand:
- STMicroelectronics
75 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 25)
$0.999
(exc. GST)
$1.099
(inc. GST)
Units | Per unit | Per Tube* |
25 - 100 | $0.999 | $24.975 |
125 + | $0.899 | $22.475 |
*price indicative |
- RS Stock No.:
- 168-6449
- Mfr. Part No.:
- ULN2002A
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Minimum DC Current Gain | 1000 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Operating Temperature | +85 °C |
Length | 20mm |
Width | 7.1mm |
Height | 5.1mm |
Minimum Operating Temperature | -20 °C |
Dimensions | 20 x 7.1 x 5.1mm |
Related links
- Darlington Pairs
- DiodesZetex Darlington Pairs
- STMicroelectronics ULN2003A 500 mA 50 V HFE:1000, 16-Pin PDIP
- Texas Instruments ULN2803ADW Octal NPN Darlington Transistor 18-Pin SOIC
- Vishay TCMD4000 Darlington Pair 16-Pin SOP
- STMicroelectronics ULN2004A 500 mA 50 V HFE:1000, 16-Pin PDIP
- Texas Instruments ULN2003AIPWR NPN Darlington Transistor 50 V, 16-Pin TSSOP
- STMicroelectronics ULN2804A NPN Darlington Transistor 18-Pin PDIP