Texas Instruments ULN2003AIN, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin PDIP
- RS Stock No.:
- 732-0887
- Mfr. Part No.:
- ULN2003AIN
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 5)
$0.944
(exc. GST)
$1.038
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $0.944 | $4.72 |
*price indicative
- RS Stock No.:
- 732-0887
- Mfr. Part No.:
- ULN2003AIN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 1.6 V |
Maximum Collector Cut-off Current | 0.5mA |
Maximum Operating Temperature | +150 °C |
Dimensions | 19.69 x 6.6 x 5.08mm |
Width | 6.6mm |
Length | 19.69mm |
Height | 5.08mm |
Related links
- Texas Instruments ULN2003AIN, 7-element NPN Darlington Transistor,...
- Texas Instruments ULN2003AN, 7-element NPN Darlington Transistor,...
- Texas Instruments ULN2004AN, 7-element NPN Darlington Transistor,...
- STMicroelectronics ULQ2004A, 7-element NPN Darlington Transistor,...
- STMicroelectronics ULQ2003A, 7-element NPN Darlington Transistor,...
- Texas Instruments ULN2003AID, 7-element NPN Darlington Transistor,...
- Texas Instruments ULN2003APW, 7-element NPN Darlington Transistor,...
- Texas Instruments ULN2004ADR, 7-element NPN Darlington Transistor,...