- RS Stock No.:
- 184-1571
- Mfr. Part No.:
- TIP35CG
- Brand:
- onsemi
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$4.59
(exc. GST)
$5.05
(inc. GST)
Units | Per unit | Per Pack* |
2 - 6 | $4.59 | $9.18 |
8 - 14 | $4.485 | $8.97 |
16 + | $4.425 | $8.85 |
*price indicative |
- RS Stock No.:
- 184-1571
- Mfr. Part No.:
- TIP35CG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bipolar Power Transistor is designed for general purpose power amplifier and switching applications. The TIP35A, TIP35B, TIP35C (NPN), TIP36A, TIP36B, TIP36C (PNP) are complementary devices.
25 A Collector Current
Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
Excellent DC Gain hFE = 40 Typ @ 15 A
High Current Gain Bandwidth Product -
Pb-Free Packages are Available
Low Leakage Current ICEO = 1.0 mA @ 30 and 60 V
Excellent DC Gain hFE = 40 Typ @ 15 A
High Current Gain Bandwidth Product -
Pb-Free Packages are Available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 100 V |
Package Type | SOT-93 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 125 W |
Minimum DC Current Gain | 15 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V dc |
Maximum Emitter Base Voltage | 5 V dc |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Dimensions | 15.2 x 4.9 x 20.35mm |