onsemi MJD31CT4G NPN Transistor 100 V, 3-Pin DPAK
- RS Stock No.:
- 464-136
- Mfr. Part No.:
- MJD31CT4G
- Brand:
- onsemi
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.696
(exc. GST)
$0.766
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 620 | $0.696 | $13.92 |
640 - 1240 | $0.679 | $13.58 |
1260 + | $0.668 | $13.36 |
*price indicative
- RS Stock No.:
- 464-136
- Mfr. Part No.:
- MJD31CT4G
- Brand:
- onsemi
Related links
- onsemi MJD31CT4G NPN Bipolar Transistor 100 V, 3-Pin DPAK
- onsemi MJD31CG NPN Transistor 100 V, 3-Pin DPAK
- onsemi MJD112G NPN Darlington Transistor, 2 A 100 V HFE:1000, 3-Pin DPAK
- onsemi MJD117G PNP Darlington Transistor, 2 A 100 V HFE:1000, 3-Pin DPAK
- onsemi TIP35CG NPN Transistor, 100 V, 3-Pin SOT-93
- onsemi MJD243T4G NPN Transistor, 4 A, 100 V, 3-Pin DPAK
- onsemi MJD42CG PNP Transistor, -10 A, -100 V, 3-Pin DPAK
- onsemi MJD122T4G NPN Darlington Transistor, 8 A 100 V HFE:100, 3-Pin DPAK