onsemi MJD31CG NPN Transistor 100 V, 3-Pin DPAK
- RS Stock No.:
- 145-2795
- Mfr. Part No.:
- MJD31CG
- Brand:
- onsemi
48 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 75)
$0.87
(exc. GST)
$0.96
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
75 - 300 | $0.87 | $65.25 |
375 + | $0.783 | $58.725 |
*price indicative
- RS Stock No.:
- 145-2795
- Mfr. Part No.:
- MJD31CG
- Brand:
- onsemi
Related links
- onsemi MJD31CG NPN Transistor 100 V, 3-Pin DPAK
- onsemi MJD31CT4G NPN Transistor 100 V, 3-Pin DPAK
- onsemi MJD31CT4G NPN Bipolar Transistor 100 V, 3-Pin DPAK
- onsemi TIP35CG NPN Transistor, 100 V, 3-Pin SOT-93
- onsemi MJD112G NPN Darlington Transistor, 2 A 100 V HFE:1000, 3-Pin DPAK
- onsemi BC848CLT1G NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
- onsemi BC848ALT1G NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
- onsemi BC848BLT1G NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23