Belimo 24V ac Open/Close Damper Actuator, 10 Nm
- RS Stock No.:
- 504-1624
- Mfr. Part No.:
- HT24-3
- Brand:
- Belimo
Get a bulk buy discount
Add 12 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$506.72
(exc. GST)
$557.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $506.72 | - |
| 12 + | $497.57 | 1% |
*price indicative
- RS Stock No.:
- 504-1624
- Mfr. Part No.:
- HT24-3
- Brand:
- Belimo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belimo | |
| Product Type | Damper Actuator | |
| Switch Included | Yes | |
| For Use With | Mixing valves in HVAC systems | |
| Power Consumption | 1.5W | |
| Control Type | Open/Close | |
| Supply Voltage | 24V ac | |
| Motor Torque | 10Nm | |
| IP Rating | IP40 | |
| Noise Level | 35dBA | |
| Running Time | 140s | |
| Minimum Operating Temperature | 0°C | |
| Angle of Rotation | 90° | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 60730-1, CE According to 89/336/EEC | |
| Series | HT24-3-T | |
| Select all | ||
|---|---|---|
Brand Belimo | ||
Product Type Damper Actuator | ||
Switch Included Yes | ||
For Use With Mixing valves in HVAC systems | ||
Power Consumption 1.5W | ||
Control Type Open/Close | ||
Supply Voltage 24V ac | ||
Motor Torque 10Nm | ||
IP Rating IP40 | ||
Noise Level 35dBA | ||
Running Time 140s | ||
Minimum Operating Temperature 0°C | ||
Angle of Rotation 90° | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 60730-1, CE According to 89/336/EEC | ||
Series HT24-3-T | ||
- COO (Country of Origin):
- CH
Valve Motor
"'Maintenance free slipper valve actuators designed for 60000 operations. Compatible with all leading makes of HVAC controls, also available are linkage kits to Satchwell MB or ESBE valves."
Stall torque technology, eliminating the need for end switches
Low power consumption
Visible position indication dial
Push button manual override
Direction of rotation changeover switch
Rotation: 90°
Run Time: 140s
1m pre-wired cable
Use with linkage kits, MS-NRS for Satchwell MB valves. Use MS-NRE for majority of ESBE, Termomix or Pommerening valves
Related links
- Belimo Open/Close Damper Actuator 24V ac/dc
- Belimo Open/Close Damper Actuator 24V ac/dc
- Belimo Open/Close Damper Actuator 24V ac/dc
- Belimo Open/Close Damper Actuator 24V ac/dc
- Belimo Open/Close Damper Actuator 240V ac
- Belimo Open/Close Damper Actuator 264V
- Belimo Open/Close Damper Actuator 230V ac
- Belimo Open/Close Damper Actuator 240V ac
