Siemens 24V 2-Position, 3-Position Control Damper Actuator, 15 Nm

Subtotal (1 unit)*

$578.92

(exc. GST)

$636.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$578.92

*price indicative

RS Stock No.:
636-525
Mfr. Part No.:
GLB163.2E / BPZ:GLB163.2E
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Damper Actuator

Maximum Damper Area

1.5m²

Switch Included

Yes

For Use With

Airflow Control Unit

Power Consumption

2W

Control Type

2-Position, 3-Position Control

Supply Voltage

24V

Motor Torque

15Nm

IP Rating

IP40

Minimum Operating Temperature

-32°C

Running Time

150s

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Maximum Operating Temperature

55°C

Standards/Approvals

No

Series

GLB

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Damper Actuator is a precision HVAC actuator designed for modulating control using a DC 0 to 35 V adjustable signal. Operating on AC 24 V, it delivers a strong 250 N thrust force with a 150-second runtime, making it ideal for accurate linear motion in air dampers and valves. This actuator is ideal for building automation systems requiring smooth and precise damper control, offering reliable performance and easy integration into HVAC setups.

Self adaptation of linear span

Low power consumption

RoHS compliant

  • RS Stock No. 0636522
  • Mfr. Part No. GLB161.2E / BPZ:GLB161.2E
Each
$533.83
  • RS Stock No. 0636526
  • Mfr. Part No. GLB164.1E / S55499-D272
Each
$638.21
  • RS Stock No. 0636524
  • Mfr. Part No. GLB163.1E / S55499-D271
Each
$571.78
  • RS Stock No. 0636527
  • Mfr. Part No. GLB166.1E / S55499-D273
Each
$602.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy