Schneider Electric 24V On-Off Switch Damper Actuator, 1 Nm

Subtotal (1 unit)*

$1,080.47

(exc. GST)

$1,188.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,080.47

*price indicative

RS Stock No.:
446-249
Mfr. Part No.:
MD10SR-24M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Damper Actuator

Maximum Damper Area

2m²

Switch Included

Yes

For Use With

Ventilation System

Power Consumption

3.5W

Control Type

On-Off Switch

Supply Voltage

24V

Motor Torque

1Nm

IP Rating

IP43

Running Time

75s

Angle of Rotation

95°

Minimum Operating Temperature

30°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Series

MD10SR

COO (Country of Origin):
CH
The Schneider Electric 24V 10Nm motor is designed for damper control and operates with a 2 to 10V signal. It includes a return spring, ensuring reliable operation and automatic reset to its default position.

Product Purpose is Shock Absorbers

Rotating Control

Control Type is Automatic Reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy