HARTING, D-Sub Mixed Series, Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 box of 100 units)*

$416.10

(exc. GST)

$457.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 100$4.161$416.10-
200 - 300$4.088$408.801%
400 +$4.013$401.303%

*price indicative

RS Stock No.:
923-5264
Mfr. Part No.:
09691817422
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector Power Contact

Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Current

30A

Contact Type

Power

Maximum Contact Resistance

1mΩ

Minimum Wire Size mm²

2.5mm²

Maximum Wire Size mm²

6mm²

Series

D-Sub Mixed

Termination Type

Solder

Length

23mm

Standards/Approvals

No

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

COO (Country of Origin):
CH

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications


A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

D-Sub Mixed - Harting


Standards

DIN 41 652 T1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy