Phoenix Contact, HEAVYCON ADVANCE Series, size 1 mm Female Screw D Sub Contact, Gold

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
899-5947
Mfr. Part No.:
1604609
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

D Sub Contact

Gender

Female

Contact Material

Bronze

Contact Plating

Gold

Current

4A

Series

HEAVYCON ADVANCE

Contact Size

1 mm

Termination Type

Screw

Length

152mm

Standards/Approvals

EAC

COO (Country of Origin):
DE

HEAVYCON Advance Sleeve Housing


HEAVYCON ADVANCE standard powder-coated sleeve housing B10, with screw locking, lateral or straight cable outlet

Aluminum die-cast, Polyamide and Nylon housing material available

Housing surface material: Powder-coated

Material lock: High-grade steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy