HARTING, D-Sub Mixed Series, Female D-Sub Connector Pneumatic Contact, Gold Pneumatic
- RS Stock No.:
- 665-9904
- Mfr. Part No.:
- 09691870062
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$17.33
(exc. GST)
$19.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $17.33 | - |
| 3 - 4 | $17.03 | $0.90 |
| 5 + | $16.74 | $2.95 |
*price indicative
- RS Stock No.:
- 665-9904
- Mfr. Part No.:
- 09691870062
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector Pneumatic Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 1mΩ | |
| Contact Type | Pneumatic | |
| Series | D-Sub Mixed | |
| Length | 22.49mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector Pneumatic Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Contact Resistance 1mΩ | ||
Contact Type Pneumatic | ||
Series D-Sub Mixed | ||
Length 22.49mm | ||
Standards/Approvals RoHS | ||
Pneumatic Contacts
These Pneumatic contacts allow the introduction of pneumatics into combination D-Type connectors ideal for use in Industrial and Automation applications.
Range covers 2-4mm inner diameter
No tooling required for assembly
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
Related links
- HARTING Female D-Sub Connector Pneumatic Contact, Gold Pneumatic
- HARTING Male D-Sub Connector Pneumatic Contact, Gold Pneumatic 8 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 8 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 12 AWG
- HARTING Female Solder D-Sub Connector Power Contact, Gold Power 10 AWG
- HARTING Female Crimp D-Sub Connector Power Contact, Gold Power 10 AWG
