CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 20 AWG
- RS Stock No.:
- 228-0969
- Distrelec Article No.:
- 304-21-687
- Mfr. Part No.:
- 161A18299X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $0.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.76
(exc. GST)
$6.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,150 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.576 | $5.76 | - |
| 50 - 90 | $0.566 | $5.66 | $0.50 |
| 100 - 240 | $0.556 | $5.56 | $2.00 |
| 250 + | $0.546 | $5.46 | $7.50 |
*price indicative
- RS Stock No.:
- 228-0969
- Distrelec Article No.:
- 304-21-687
- Mfr. Part No.:
- 161A18299X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Gender | Male | |
| Product Type | D-Sub Connector Contact | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold Flash over Nickel | |
| Maximum Contact Resistance | 10mΩ | |
| Contact Type | Plug | |
| Contact Size | 1 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Gender Male | ||
Product Type D-Sub Connector Contact | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold Flash over Nickel | ||
Maximum Contact Resistance 10mΩ | ||
Contact Type Plug | ||
Contact Size 1 mm | ||
Termination Type Crimp | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- HU
The CONEC D Sub contacts crimp male used with 20-24 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 20 AWG
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 24 AWG
- CONEC size 0.76 mm Male Crimp D-Sub Connector Contact, Gold Flash over Nickel Plug 22 AWG
- RS PRO Male Crimp D-Sub Connector Contact, Gold over Nickel Plug 20 AWG
- CONEC size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 24 AWG
- FCT from Molex size 1 mm Male Crimp D-Sub Connector Contact, Gold over Nickel Pin 20 AWG
- CONEC size 26 AWG Male Crimp D-Sub Connector Contact, Gold over Nickel Plug
- CONEC size 3.6 mm Male Crimp D-Sub Connector Power Contact, Gold Flash over Nickel Power 16 AWG
